60W AC/DC switching power supply, single output, 15V at 4A. Features a desktop adapter style with a US input connector and Null Modem output connector. Operates from 90-264VAC input, offering 80% efficiency and 4000VAC minimum isolation. Supports overload, over voltage, and short circuit protection, with load regulation of 3% and line regulation of 0.5%. Extended operating temperature range from -40°C to 70°C.
XP Power MCM60US15-D9 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 4A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4@230VACA |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 3% |
| Line Regulation | 0.5% |
| Input Connector Type | US |
| Output Connector Type | Null Modem |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 75(Min)@230VACms |
| Typical Inrush Current | 40(Max)@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power MCM60US15-D9 to view detailed technical specifications.
No datasheet is available for this part.