XP Power MTC3028S28 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P26 |
| Width | 46 |
| Length | 58 |
| Pin Count | 26 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 15.5 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power MTC3028S28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.