XP Power NMA1212S technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 6 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 12 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power NMA1212S to view detailed technical specifications.
No datasheet is available for this part.