XP Power NME0512S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power NME0512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.