XP Power NMF1209S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Temperature Grade | OTHER |
| Input Voltage-Max | 12.6 |
| Input Voltage-Min | 11.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power NMF1209S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.