XP Power NMH4815S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 52.8 |
| Input Voltage-Min | 43.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power NMH4815S to view detailed technical specifications.
No datasheet is available for this part.