XP Power NTA1205M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power NTA1205M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.