Single-output AC/DC power supply, open-frame, regulated, delivering 24V at 2.2A. Features 84% efficiency, 3000VAC minimum isolation, and screw terminal block input. Operates from -10°C to 70°C with 1% line and 2% load regulation. Includes a power indicator and exhibits 1% ripple and noise.
XP Power PBA50F-24 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.2A |
| Input/Output Type | AC/DC |
| Efficiency | 84% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 1% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 2A |
| Ripple & Noise | 1% |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power PBA50F-24 to view detailed technical specifications.
No datasheet is available for this part.