
200W AC/DC power supply featuring four isolated outputs: 5.1V at 3A, 12V at 6A, -12V at 4A, and 24V. This chassis-mount unit operates from 90-264V AC input, delivering up to 200W maximum output power with 80% efficiency. Isolation voltage is rated at 4kV, and it operates within a 0°C to 70°C temperature range.
XP Power PBM200PQ02-C technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 30A |
| Current - Output 2 | 6A |
| Current - Output 3 | 4A |
| Efficiency | 80% |
| Height | 1.5inch |
| Input Current | 1.6A |
| Isolation Voltage | 4kV |
| Length | 7inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | PBM |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 24V |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power PBM200PQ02-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
