
175W AC/DC power supply featuring four outputs: 3.3V at 3A, 5.1V at 8A, -12V at 4A, and 12V. This chassis-mount unit offers 4kV isolation voltage, 80% efficiency, and operates within a 0°C to 70°C temperature range. With a maximum input current of 1.6A and a maximum power dissipation of 200W, it is designed for medical applications.
XP Power PBM200PQ06-C technical specifications.
| Current - Output 2 | 8A |
| Current - Output 3 | 4A |
| Efficiency | 80% |
| Height | 1.5inch |
| Input Current | 1.6A |
| Isolation Voltage | 4kV |
| Leakage Current | 150uA |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 200W |
| Max Supply Voltage | 264V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 3 |
| Output Current | 30A |
| Output Power | 175W |
| Output Voltage | 3.3V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | PBM |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5.1V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | 12V |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power PBM200PQ06-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.