XP Power PBM200PS05-C technical specifications.
| Efficiency | 80% |
| Height | 1.5inch |
| Input Current | 1.6A |
| Isolation Voltage | 4kV |
| Length | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 35A |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 35A |
| Output Power | 175W |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Series | PBM |
| Voltage - Output 1 | 5.1V |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power PBM200PS05-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.