
200W AC/DC power supply, single output, delivering 24V at 8.4A. Features 90-264V AC input, 80% efficiency, and 4kV isolation voltage. Designed for medical applications with a 20-pin connector and chassis mount. Operating temperature range from 0°C to 70°C.
XP Power PBM200PS24-C technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 8.4A |
| Efficiency | 80% |
| Height | 1.5inch |
| Input Current | 1.6A |
| Isolation Voltage | 4kV |
| Length | 7inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.4A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | PBM |
| Voltage - Output 1 | 24V |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power PBM200PS24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
