
Enclosed AC/DC power supply delivering 200W total output power. Features three outputs: 5.1V at 30A, 15V at 6A, and -15V at 4A. Operates from a 90-264V AC input range with 80% efficiency. Isolation voltage rated at 4kV. Dimensions: 7" L x 4" W x 1.5" H. Chassis mountable with a maximum operating temperature of 70°C.
XP Power PBM200PT03-C technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 30A |
| Current - Output 2 | 6A |
| Current - Output 3 | 4A |
| Efficiency | 80% |
| Height | 1.5inch |
| Input Current | 1.6A |
| Isolation Voltage | 4kV |
| Length | 7inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | PBM |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power PBM200PT03-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.