XP Power PBM25UT01 technical specifications.
| Current - Output 1 | 2.5A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 200mA |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Power | 25W |
| Number of Outputs | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power PBM25UT01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.