XP Power PBM25UT02 technical specifications.
| Height | 24.38mm |
| Length | 107.95mm |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis |
| Number of Outputs | 3 |
| Output Current | 2.5A |
| Output Power | 25W |
| Output Voltage | 5.1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power PBM25UT02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.