
300W AC/DC power supply featuring four outputs: 5.1V at 35A, 15V at 8A, 15V at 4A, and 24V at 2.5A. This chassis mount unit offers 80% efficiency, 4kV isolation voltage, and a leakage current of 165uA. Operating within a 90-264V AC input range, it supports a maximum operating temperature of 70°C. Dimensions are 7.5 inches in length, 4.5 inches in width, and 1.75 inches in height.
XP Power PBM300PQ03-C technical specifications.
| Current - Output 2 | 8A |
| Current - Output 3 | 4A |
| Efficiency | 80% |
| Height | 1.75inch |
| Input Current | 2.3A |
| Isolation Voltage | 4kV |
| Leakage Current | 165uA |
| Length | 7.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 300W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 4 |
| Output Current | 35A |
| Output Power | 300W |
| Output Voltage | 5.1V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Series | PBM |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | 12V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power PBM300PQ03-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
