XP Power PBM300PS03-C technical specifications.
| Efficiency | 80% |
| Height | 1.75inch |
| Input Current | 2.3A |
| Isolation Voltage | 4kV |
| Length | 7.5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60A |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 200W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Series | PBM |
| Voltage - Output 1 | 3.3V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power PBM300PS03-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.