
300W AC/DC power supply, single output, delivering 24V at 12.5A. Features 4kV isolation voltage and 80% efficiency. Operates from 90-264V AC input, with a maximum input current of 2.3A. Chassis mountable, with dimensions of 7.5 inches in length, 4.5 inches in width, and 1.75 inches in height. Suitable for medical applications, operating within a temperature range of 0°C to 70°C.
XP Power PBM300PS24-C technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 12.5A |
| Efficiency | 80% |
| Height | 1.75inch |
| Input Current | 2.3A |
| Isolation Voltage | 4kV |
| Length | 7.5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12.5A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | PBM |
| Voltage - Output 1 | 24V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power PBM300PS24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.