
300W AC/DC power supply featuring a single 48V output at 6.3A. This chassis mount unit offers 4kV isolation voltage and operates from a 90-264V AC input range, with a maximum input current of 2.3A. Delivering 300W maximum output power, it maintains 80% efficiency across an operating temperature range of 0°C to 70°C. Dimensions are 7.5 inches in length, 4.5 inches in width, and 1.75 inches in height.
XP Power PBM300PS48-C technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 6.3A |
| Efficiency | 80% |
| Height | 1.75inch |
| Input Current | 2.3A |
| Isolation Voltage | 4kV |
| Length | 7.5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.3A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | PBM |
| Voltage - Output 1 | 48V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power PBM300PS48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
