XP Power PBM65US15 technical specifications.
| Current - Output 1 | 4.4A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 4.4A |
| Max Output Power | 65W |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power PBM65US15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.