XP Power PBM65US18 technical specifications.
| Height | 30.48mm |
| Length | 127mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 3.7A |
| Max Output Power | 65W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Current | 3.7A |
| Output Power | 65W |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 76.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power PBM65US18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.