
120W single-output AC/DC plug-in adapter delivering 18V at 6.5A. Features a wide input voltage range of 90-264V AC and operates efficiently at 85%. Designed for medical applications with a low leakage current of 300uA. Maximum operating temperature is 60°C.
XP Power PCM120PS18 technical specifications.
| Package/Case | 120 |
| Efficiency | 85% |
| Height | 47mm |
| Input Current | 1.6A |
| Lead Length | 1.83m |
| Leakage Current | 300uA |
| Length | 180mm |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.5A |
| Max Output Power | 120W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Connector | 8 Pin |
| Output Current | 6.5A |
| Output Power | 120W |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Weight | 860kg |
| Width | 95mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power PCM120PS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
