XP Power PCM120PS48 technical specifications.
| Package/Case | 120 |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 2.5A |
| Max Output Power | 120W |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | 8 Pin |
| Output Current | 2.5A |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for XP Power PCM120PS48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.