XP Power PCM50UD02 technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 2A |
| Input Current | 1.35A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 42W |
| Number of Outputs | 2 |
| Output Connector | 5 Way DIN |
| Output Current | 5A |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| RoHS | Compliant |
Download the complete datasheet for XP Power PCM50UD02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
