XP Power PCM50US3V3 technical specifications.
| Approvals | CCC |
| Efficiency | 80% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26W |
| Output Connector | DIN, 5 Pin |
| Output Voltage | 3.3V |
| Series | PCM50 (50W) |
| RoHS | Unconfirmed |
Download the complete datasheet for XP Power PCM50US3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.