XP Power PCM50US48 technical specifications.
| Current - Output 1 | 1.04A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 1.04A |
| Max Output Power | 50W |
| Mount | Plug-In |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Connector | 8 Way Mini DIN |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for XP Power PCM50US48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.