
65W plug-in AC/DC power supply featuring a single 5V output at 13A. This external adapter operates with an efficiency of 83% across a wide input voltage range of 90-264V AC, supporting frequencies from 47-63Hz. It delivers a maximum output power of 65W, with a nominal output voltage of 5V and a maximum output current of 13A. The unit is designed for medical applications, with a leakage current of 300uA, and operates within a temperature range of 0°C to 70°C. It includes an 8-pin output connector and a 1.22m lead.
XP Power PCM80PS05 technical specifications.
| Efficiency | 83% |
| Input Current | 1.3A |
| Lead Length | 1.22m |
| Leakage Current | 300uA |
| Max Frequency | 63Hz |
| Min Frequency | 47Hz |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 13A |
| Max Output Power | 65W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 240V |
| Output Connector | 8 Pin |
| Output Current | 13A |
| Output Power | 80W |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Weight | 900g |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power PCM80PS05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
