The PD110-10LAZ is a single-output DC/DC converter with a fixed output voltage of 5V and a maximum output power of 110W. It operates over an input voltage range of 10 to 20V and can deliver a maximum output current of 22A. The converter has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It is a non-switching regulator type DC/DC converter.
XP Power PD110-10LAZ technical specifications.
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Output Power | 110W |
| Input/Output Type | DC/DC |
| Output Current | 22A |
| Maximum Input Voltage | 20V |
| Input Voltage | 10 to 20V |
| Minimum Input Voltage | 10V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power PD110-10LAZ to view detailed technical specifications.
No datasheet is available for this part.