The PD110-14LAZ is a single-output DC/DC converter with a fixed output voltage of 24V and a maximum output power of 110mW. It operates from an input voltage range of 10 to 20V and has a maximum input voltage of 20V. The converter has a maximum output current of 4.5A and a switching regulator type of no. It is designed to operate within a temperature range of 0 to 70°C.
XP Power PD110-14LAZ technical specifications.
| Type | Step Up |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Output Power | 110W |
| Input/Output Type | DC/DC |
| Output Current | 4.5A |
| Maximum Input Voltage | 20V |
| Input Voltage | 10 to 20V |
| Minimum Input Voltage | 10V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power PD110-14LAZ to view detailed technical specifications.
No datasheet is available for this part.