The PD40-13LC is a DC/DC converter with a single output voltage of 15V and a maximum output power of 40W. It operates within an input voltage range of 10 to 30V and has a maximum input voltage of 30V. The converter is designed to function within a temperature range of 0 to 70°C. It is a fixed output type DC/DC converter with a maximum output current of 3A.
XP Power PD40-13LC technical specifications.
| Type | Non-Inverting|Inverting|Step Up|Step Down |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Output Power | 40W |
| Input/Output Type | DC/DC |
| Output Current | 3A |
| Maximum Input Voltage | 30V |
| Input Voltage | 10 to 30V |
| Minimum Input Voltage | 10V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power PD40-13LC to view detailed technical specifications.
No datasheet is available for this part.