XP Power PDM30US24 technical specifications.
| Current - Output 1 | 1.25A |
| Input Current | 600uA |
| Isolation Voltage | 4kV |
| Lead Length | 1.22m |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 264V |
| Min Input Voltage | 80V |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | External |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
| Reach SVHC Compliant | No |
| Series | PDM30 (30W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for XP Power PDM30US24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.