XP Power PDM60US18 technical specifications.
| Input Current | 1.5A |
| Lead Length | 1.83m |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 3.3A |
| Max Output Power | 60W |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Connector | 2.5mm x 5.5mm x 12mm |
| Output Current | 3.3A |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Weight | 580g |
| RoHS | Compliant |
Download the complete datasheet for XP Power PDM60US18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.