XP Power PUP110-45-1 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 4 |
| Input/Output Type | AC/DC |
| Output Voltage | 5|12|24|-24V |
| Maximum Output Current | 10|5|1|3A |
| Maximum Output Power | 110W |
| Input Voltage | 85 to 264V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power PUP110-45-1 to view detailed technical specifications.
No datasheet is available for this part.