100W, 1-output, board mount DC-DC converter module with 15V output voltage and 6.7A maximum output current. Features a 9V to 36V DC input range, 1.5kV isolation voltage, and 86.5% efficiency. Operates from -40°C to 100°C and includes over-voltage, over-current, over-temperature, and short-circuit protection. Packaged in a DIP form factor for through-hole PCB mounting.
XP Power QSB10024S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6.7A |
| Depth | 57.9mm |
| Efficiency | 86.5% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.7A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 100W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 15V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB10024S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.