100W, 12V, 8.3A DC-DC converter module with a single output. This hybrid, board-mount power supply operates from an 18V to 75V DC input, delivering 99.6W of regulated output power. Featuring 1.5kV isolation voltage, it includes overvoltage, overcurrent, overtemperature, and short-circuit protection. The module offers 88% efficiency and a wide operating temperature range of -40°C to 100°C, housed in a DIP package for through-hole PCB mounting.
XP Power QSB10048S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 8.3A |
| Depth | 57.9mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.3A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 100W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB10048S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.