15V, 6.7A DC-DC converter module delivering 100W output power. Features include 1.5kV isolation voltage, 88% efficiency, and protection against overvoltage, overcurrent, overtemperature, and short circuits. Operates within an 18V to 75V DC input range and a -40°C to 100°C temperature range. Through-hole, PCB mountable in a DIP package, measuring 2.28 x 1.45 x 0.5 inches.
XP Power QSB10048S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6.7A |
| Depth | 57.9mm |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.7A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 100W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 15V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB10048S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.