150W DC-DC converter module, 1 output, 24V, 6.5A. Features 18-75V DC input range, 1.5kV isolation, and 90% efficiency. Operates from -40°C to 100°C with OVP, OCP, OTP, and SCP protection. Through-hole, PCB mountable in a DIP package.
XP Power QSB15048S24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6.5A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Output Power | 150W |
| Max Power Dissipation | 150W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 150W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 24V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB15048S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.