200W DC-DC regulated power supply module featuring a single 24V output at 8.3A. This hybrid, board-mount converter operates from a 10V to 36V DC input, delivering 199.2W of output power with 87% efficiency. Designed for through-hole PCB mounting, it offers 1.5kV isolation and includes over-voltage, over-current, over-temperature, and short-circuit protection. The module is housed in a DIP package measuring 2.4 x 2.28 x 0.52 inches and operates across a wide temperature range of -40°C to 100°C.
XP Power QSB20024S24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 8.3A |
| Depth | 61mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Output Power | 200W |
| Max Power Dissipation | 200W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 200W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 24V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB20024S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.