200W DC-DC Converter, board mount, DIP package, delivering 3.3V at 50A output current. Features include overvoltage, overcurrent, overtemperature, and short-circuit protection. Operates with 10V to 36V DC input voltage, offering 1.5kV isolation voltage and 87% efficiency. Dimensions are 2.4" length, 2.28" width, and 0.52" height, with a depth of 61mm. Through-hole mounting for PCB integration, operating temperature range of -40°C to 100°C.
XP Power QSB20024S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 50A |
| Depth | 61mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Power | 200W |
| Max Power Dissipation | 165W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 200W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB20024S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.