300W DC-DC Converter, Board Mount, DIP package, 48V output voltage, 6.25A output current. Features include OVP, OCP, OTP, and SCP protection. Operates from an 18-75V DC input range with 1.5kV isolation voltage. Efficiency is 87%, with a wide operating temperature range of -40°C to 100°C. Through-hole PCB mounting.
XP Power QSB30048S48 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6.25A |
| Depth | 61mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.25A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 300W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 48V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB30048S48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.