350W DC-DC regulated power supply module with a single 24V output, delivering up to 14.6A. This hybrid board mount converter operates from an 18-36VDC input range and features 1.5kV isolation. Designed for through-hole PCB mounting, it offers 90% efficiency and includes over-voltage, over-current, over-temperature, and short-circuit protection. The module is housed in a DIP package, measuring 2.4 x 2.28 x 0.52 inches, and operates within a -40°C to 100°C temperature range.
XP Power QSB35024S24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 14.6A |
| Depth | 61mm |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14.6A |
| Max Output Power | 350W |
| Max Power Dissipation | 350W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 350W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 24V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB35024S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.