350W DC-DC converter module with a single 5V output, delivering up to 70A. Features include 91% efficiency, 1.5kV isolation voltage, and protection against overvoltage, overcurrent, overtemperature, and short circuits. Operating across a 36V to 75V DC input range, this hybrid power supply module is designed for through-hole PCB mounting and comes in a DIP package. It operates from -40°C to 100°C.
XP Power QSB35048S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 70A |
| Depth | 61mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70A |
| Max Output Power | 350W |
| Max Power Dissipation | 350W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 350W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB35048S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.