3.3V single output DC-DC converter module with 70A maximum output current and 350W output power. Features include 89% efficiency, 1.5kV isolation voltage, and protection against overvoltage, overcurrent, overtemperature, and short circuits. This through-hole, PCB mountable component operates from a 36V to 75V DC input range and is housed in a DIP package measuring 2.4 x 2.28 x 0.52 inches. Maximum operating temperature is 100°C.
XP Power QSB35048S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 70A |
| Depth | 61mm |
| Efficiency | 89% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70A |
| Max Output Power | 350W |
| Max Power Dissipation | 231W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 350W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB35048S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.