
400W DC/DC Converter, board mount, DIP package, featuring 12V output at 33.3A. Operates with a 9V to 36V DC input range, delivering 86% efficiency. Includes over-voltage, over-current, over-temperature, and short-circuit protection. Isolation voltage rated at 1.5kV, with a wide operating temperature range of -40°C to 100°C. Through-hole PCB mounting design.
XP Power QSB40024S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 33.3A |
| Depth | 116.8mm |
| Efficiency | 86% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33.3A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 400W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | QSB |
| Voltage - Output 1 | 12V |
| Width | 2.4inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power QSB40024S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
