Board mount DC-DC converter, 600W output power, 32V single output voltage, delivering up to 19A current. Features include 91% efficiency, 1.5kV isolation, and comprehensive protection (OVP, OCP, OTP, SCP). Operates across a wide temperature range of -40°C to 100°C, housed in a full brick package with through-hole PCB mounting. Input voltage range is 18V to 36V DC.
XP Power QSB60024S32 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 19A |
| Depth | 116.8mm |
| Efficiency | 91% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 4.6inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 19A |
| Max Output Power | 600W |
| Max Power Dissipation | 600W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 600W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 32V |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB60024S32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.