75W DC-DC regulated power supply module with a single 12V output, delivering up to 6.25A. This board mount converter operates from a 9V to 36V DC input, offering 86% efficiency and 1.5kV isolation. Features include over-voltage, over-current, over-temperature, and short-circuit protection. The hybrid module is housed in a DIP package, designed for through-hole PCB mounting, with dimensions of 2.28 x 1.45 x 0.5 inches. Operating temperature range is -40°C to 100°C.
XP Power QSB7524S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6.25A |
| Depth | 57.9mm |
| Efficiency | 86% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.25A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 75W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB7524S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.