75W DC-DC converter module, featuring a single 12V output at 6.25A. This hybrid, board-mount power supply operates with an efficiency of 86% across an input voltage range of 18V to 75V DC. Integrated protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). The module offers 1.5kV isolation voltage and is housed in a DIP package suitable for through-hole PCB mounting.
XP Power QSB7548S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6.25A |
| Depth | 57.9mm |
| Efficiency | 86% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.25A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 75W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB7548S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.