75W DC-DC Converter, board mount, DIP package, single output delivering 24V at 3.12A. Features include Over Voltage Protection (OVP), Over Current Protection (OCP), Over Temperature Protection (OTP), and Short Circuit Protection (SCP). Operates within an input voltage range of 18V to 75V DC, with 1.5kV isolation voltage. This RoHS compliant converter boasts 87% efficiency and a wide operating temperature range from -40°C to 100°C.
XP Power QSB7548S24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3.12A |
| Depth | 57.9mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.12A |
| Max Output Power | 75W |
| Max Power Dissipation | 75W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 75W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | QSB |
| Voltage - Output 1 | 24V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power QSB7548S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.