XP Power RB1-05-90 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Maximum Output Current | 42A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 80% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 0.4% |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 0.4% |
| Tolerance | ±10(Min)% |
| Ripple & Noise | 1% |
| Pin Count | 10 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power RB1-05-90 to view detailed technical specifications.
No datasheet is available for this part.