XP Power RLM110PT32 technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 10|2|2A |
| Input/Output Type | AC/DC |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|6% |
| Maximum Input Current | 40A |
| Tolerance | ±5% |
| Ripple & Noise | 1%(Max) |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power RLM110PT32 to view detailed technical specifications.
No datasheet is available for this part.